Part Details for SDA04H1SBD by Littelfuse Inc
Overview of SDA04H1SBD by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA04H1SBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Profile DIP RoHS: Compliant |
8576 In Stock |
|
$1.4600 / $1.6800 | Buy Now |
DISTI #
76480497
|
Verical | Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube Min Qty: 22 Package Multiple: 1 | Americas - 170 |
|
$1.3750 / $1.4250 | Buy Now |
DISTI #
C1S146000004937
|
Chip1Stop | Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Container: Tube | 170 |
|
$1.1000 / $1.2300 | Buy Now |
|
Master Electronics | Low Profile DIP RoHS: Compliant |
8576 In Stock |
|
$1.4600 / $1.6800 | Buy Now |