-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8436
|
Newark | Diode, Sw, Esd, 0.2W, 80V, Sot363, Product Range:Sda04 Series, Tvs Polarity:-, Reverse Standoff Voltage:-, Clamping Voltage Max:16V, Diode Case Style:Sot-363, No. Of Pins:6Pins, Minimum Breakdown Voltage:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. SDA004-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1250 |
|
$0.0930 / $0.3760 | Buy Now |
DISTI #
SDA004DICT-ND
|
DigiKey | TVS DIODE 80VWM SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25765 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
SDA004-7
|
Avnet Americas | Diode Switching 80V 0.5A 6-Pin SOT-363 T/R - Tape and Reel (Alt: SDA004-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 17400069000 Factory Stock |
|
$0.0446 / $0.0527 | Buy Now |
DISTI #
621-SDA004-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200MW 80V RoHS: Compliant | 32268 |
|
$0.0510 / $0.3500 | Buy Now |
|
Future Electronics | SDA004 Series 16 V 3 pF Bidirectional Data Bus Transient Suppressor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0493 / $0.0560 | Buy Now |
|
Future Electronics | SDA004 Series 16 V 3 pF Bidirectional Data Bus Transient Suppressor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0493 / $0.0560 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 420 |
|
$0.0900 / $0.3000 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE | 31 |
|
$0.1524 | Buy Now |
|
Quest Components | UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE | 336 |
|
$0.1200 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy