Part Details for SD1J226M05011CA by Samwha Electronics
Overview of SD1J226M05011CA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD1J226M05011CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL21747
|
Rutronik | SD 22uF 63V 20% 5x11/2,0 C3,5 RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk |
Stock DE - 7000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0180 / $0.0233 | Buy Now |