Part Details for SD103C by Diodes Incorporated
Overview of SD103C by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.35 A, 20 V, SILICON, SIGNAL DIODE, DO-35 | 281 |
|
$0.0300 / $0.0480 | Buy Now |
Part Details for SD103C
SD103C CAD Models
SD103C Part Data Attributes:
|
SD103C
Diodes Incorporated
Buy Now
|
Compare Parts:
SD103C
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |