Part Details for SD103C by American Power Devices Inc
Overview of SD103C by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SD103C
SD103C CAD Models
SD103C Part Data Attributes
|
SD103C
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SD103C
American Power Devices Inc
Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SD103C
This table gives cross-reference parts and alternative options found for SD103C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL103C | Rectifier Diode | Daco Semiconductor Co Ltd | SD103C vs LL103C |
SD103C | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, DO-35, | Excel (Suzhou) Semiconductor Co Ltd | SD103C vs SD103C |
LL103C | Rectifier Diode, 1 Element, 0.2A, 20V V(RRM) | Microsemi Corporation | SD103C vs LL103C |