Part Details for SD-500H-48 by Mean Well
Results Overview of SD-500H-48 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD-500H-48 Information
SD-500H-48 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14695-00HQDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA14695 Bluetooth Low Energy 5.2 Development Kit Pro | |
DA14695-00HQDB-P | Renesas Electronics Corporation | SmartBond™ DA14695 Bluetooth® Low Energy 5.2 Development Kit Pro - VFBGA86 Daughterboard | |
DA14695-00HQDEVKT-RANG | Renesas Electronics Corporation | SmartBond™ Wireless Ranging (WiRa™) Software Development Kit |
Price & Stock for SD-500H-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2816196
|
Farnell | DC-DC CONVERTER, 48V, 10.5A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 3 Days Container: Each | 3 |
|
$131.6039 | Buy Now |
DISTI #
1866-4439-ND
|
DigiKey | DC/DC CONVERTER 48V 504W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$142.6380 / $160.4900 | Buy Now |
DISTI #
SD-500H-48
|
Avnet Americas | Module DC-DC 1-OUT 48V 10.5A 504W - Boxed Product (Development Kits) (Alt: SD-500H-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$139.4000 / $157.7000 | Buy Now |
DISTI #
709-SD500H-48
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 72-144Vin 48Vout 504W 10.5A RoHS: Compliant | 0 |
|
$149.4400 / $158.4400 | Order Now |
DISTI #
70069879
|
RS | DC-DC Converter,48V,10.5A,72-144V In, Enclosed, Panel Mnt, Commercial, SD Series | MEAN WELL SD-500H... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 61 |
|
$72.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$161.3400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 96VIN 1-OUT 48V 10.5A 504W 13-Pin RoHS: Compliant |
5 In Stock |
|
$139.4000 / $157.7000 | Buy Now |
DISTI #
73549354
|
Verical | Module DC-DC 96VIN 1-OUT 48V 10.5A 504W 13-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 4 |
|
$181.2200 / $205.0100 | Buy Now |
DISTI #
SD-500H-48
|
TME | Converter: DC/DC, 504W, Uin: 72÷144VDC, Uout: 48VDC, Iout: 10.5A Min Qty: 1 | 0 |
|
$139.4000 / $157.7000 | RFQ |
DISTI #
000000000003772737
|
Sager | Isolated DC/DC Converters - Chassis Mount 72-144Vin 48Vout 504W 10.5A Min Qty: 1 | 0 |
|
$139.4000 / $157.7000 | Buy Now |
Part Details for SD-500H-48
SD-500H-48 CAD Models
SD-500H-48 Part Data Attributes
|
SD-500H-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SD-500H-48
Mean Well
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 144 V | |
Input Voltage-Min | 72 V | |
Input Voltage-Nom | 96 V | |
JESD-30 Code | R-XXMA-X14 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 46 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 504 W | |
Trim/Adjustable Output | YES |