-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 30A I(D), 650V, 0.104ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2697
|
Newark | Mosfet, N-Ch, 650V, 30A, 175Deg C, 134W Rohs Compliant: Yes |Rohm SCT3080ARC14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$14.8000 / $20.2100 | Buy Now |
DISTI #
846-SCT3080ARC14-ND
|
DigiKey | SICFET N-CH 650V 30A TO247-4L Min Qty: 1 Lead time: 27 Weeks Container: Tube |
254 In Stock |
|
$13.4236 / $19.4400 | Buy Now |
DISTI #
SCT3080ARC14
|
Avnet Americas | Transistor MOSFET N-CH 650V 30A 4-Pin TO-247 Tube - Rail/Tube (Alt: SCT3080ARC14) Min Qty: 240 Package Multiple: 240 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$11.9158 / $13.5657 | Buy Now |
DISTI #
755-SCT3080ARC14
|
Mouser Electronics | MOSFET 650V Nch SiC Trench MOSFET in 4pin Package - SCT3080AR is a trench gate structure SiC MOSFET ideal for server power supplies, solar inverters, and electric vehicle charging stations. A 4pin package that separates the power source terminal and driver RoHS: Compliant | 541 |
|
$13.4200 / $19.4300 | Buy Now |
|
Quest Components | 804 |
|
$12.0645 / $18.0968 | Buy Now | |
DISTI #
SCT3080ARC14
|
Avnet Americas | Transistor MOSFET N-CH 650V 30A 4-Pin TO-247 Tube - Rail/Tube (Alt: SCT3080ARC14) Min Qty: 240 Package Multiple: 240 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$11.9158 / $13.5657 | Buy Now |
DISTI #
SCT3080ARC14
|
TME | Transistor: N-MOSFET, SiC, unipolar, 650V, 30A, Idm: 75A, 134W Min Qty: 1 | 0 |
|
$13.1800 / $18.3000 | RFQ |
|
Ameya Holding Limited | N-CH 650V 30A 80mOhm TO247-4L RoHSconf Min Qty: 1 | 6-Authorized Distributor |
|
$11.4567 | Buy Now |
DISTI #
SCT3080ARC14
|
Avnet Silica | Transistor MOSFET N-CH 650V 30A 4-Pin TO-247 Tube (Alt: SCT3080ARC14) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 450 |
|
$8.0430 / $13.7540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCT3080ARC14
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCT3080ARC14
ROHM Semiconductor
Power Field-Effect Transistor, 30A I(D), 650V, 0.104ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Date Of Intro | 2019-08-02 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.104 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 75 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |