Part Details for SCT3080ALHRC11 by ROHM Semiconductor
Overview of SCT3080ALHRC11 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT3080ALHRC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4685
|
Newark | Mosfet, N-Ch, 650V, 30A, 175Deg C, 134W, Transistor Polarity:N Channel, Continuous Drain Current Id:30A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.08Ohm, Rds(On) Test Voltage Vgs:18V, Threshold Voltage Vgs:5.6V, Power Rohs Compliant: Yes |Rohm SCT3080ALHRC11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$15.1800 / $21.0800 | Buy Now |
DISTI #
SCT3080ALHRC11-ND
|
DigiKey | SICFET N-CH 650V 30A TO247N Min Qty: 1 Lead time: 27 Weeks Container: Tube |
454 In Stock |
|
$14.0021 / $20.2800 | Buy Now |
DISTI #
755-SCT3080ALHRC11
|
Mouser Electronics | MOSFET 650V 30A 134W SIC 80mOhm TO-247N RoHS: Compliant | 390 |
|
$13.9600 / $20.2700 | Buy Now |
|
Future Electronics | 650 V 30A 134W Through Hole Automotive Grade N-Channel SiC Power MOSFET-TO-247N RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$13.7000 / $14.0000 | Buy Now |
|
Future Electronics | 650 V 30A 134W Through Hole Automotive Grade N-Channel SiC Power MOSFET-TO-247N RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$13.7000 | Buy Now |
|
Quest Components | 713 |
|
$12.3675 / $18.5513 | Buy Now | |
|
Ameya Holding Limited | http://www.ameya360.com/product/6927416 Min Qty: 1 | 12-Authorized Distributor |
|
$10.2600 / $13.7200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 450 |
|
$8.2450 / $21.6800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 442 |
|
$8.2450 / $21.6800 | Buy Now |