Part Details for SCSC-SDTP010 by Bel Fuse
Overview of SCSC-SDTP010 by Bel Fuse
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCSC-SDTP010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9488
|
Newark | Fibre Optic Lead Assy, Sc Duplex, Sm, 1M, Fibre Optic Connector A:Sc Duplex, Fibre Optic Connector B:Sc Duplex, No. Of Fibers:2Fibres, Fibre Type:Singlemode, Lead Length - Metric:1M, Fibre Diameter:9Μm/125Μm, Product Range:- Rohs Compliant: Yes |Bel SCSC-SDTP010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$8.7500 | Buy Now |
DISTI #
1847-1150-ND
|
DigiKey | FIBER OPTIC CBL SC-SC DUPLEX 1M Min Qty: 1 Lead time: 12 Weeks Container: Box |
28 In Stock |
|
$9.9807 / $16.5100 | Buy Now |
DISTI #
SCSC-SDTP010
|
Avnet Americas | Fiber Optic Patch Cord Assembly Duplex SC/PC to SC/PC 1m (Alt: SCSC-SDTP010) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | 0 |
|
$9.2132 / $11.5165 | Buy Now |
DISTI #
64AC9488
|
Avnet Americas | Fiber Optic Patch Cord Assembly Duplex SC/PC to SC/PC 1m - Bulk (Alt: 64AC9488) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 35 Partner Stock |
|
$12.6400 / $16.3500 | Buy Now |
DISTI #
SCSC-SDTP010
|
Avnet Americas | Fiber Optic Patch Cord Assembly Duplex SC/PC to SC/PC 1m (Alt: SCSC-SDTP010) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | 0 |
|
$9.2132 / $11.5165 | Buy Now |
DISTI #
64AC9488
|
Avnet Americas | Fiber Optic Patch Cord Assembly Duplex SC/PC to SC/PC 1m - Bulk (Alt: 64AC9488) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 35 Partner Stock |
|
$12.6400 / $16.3500 | Buy Now |
DISTI #
2902152
|
element14 Asia-Pacific | FIBRE OPTIC LEAD ASSY, SC DUPLEX, SM, 1M RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$10.5955 / $17.5187 | Buy Now |
DISTI #
2902152
|
Farnell | FIBRE OPTIC LEAD ASSY, SC DUPLEX, SM, 1M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 35 |
|
$10.8121 / $17.8820 | Buy Now |