Part Details for SCSC-6DTP010 by Bel Fuse
Overview of SCSC-6DTP010 by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCSC-6DTP010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9492
|
Newark | Fibre Optic Lead Assy, Sc Duplex, Mm, 1M, Fibre Optic Connector A:Sc Duplex, Fibre Optic Connector B:Sc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:62.5Μm/125Μm, Product Range:- Rohs Compliant: Yes |Bel SCSC-6DTP010 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 / $10.0700 | Buy Now |
DISTI #
1847-1126-ND
|
DigiKey | FIBER OPTIC CBL SC-SC DUPLEX 1M Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$7.9523 / $13.1500 | Buy Now |
DISTI #
SCSC-6DTP010
|
Avnet Americas | Fiber Optic Patch Cord Assembly Duplex SC/PC to SC/PC 1m (Alt: SCSC-6DTP010) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | 0 |
|
$7.3408 / $9.1760 | Buy Now |
DISTI #
SCSC-6DTP010
|
Avnet Americas | Fiber Optic Patch Cord Assembly Duplex SC/PC to SC/PC 1m (Alt: SCSC-6DTP010) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | 0 |
|
$7.3408 / $9.1760 | Buy Now |
DISTI #
2902156
|
element14 Asia-Pacific | FIBRE OPTIC LEAD ASSY, SC DUPLEX, MM, 1M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.3714 / $13.7457 | Buy Now |
DISTI #
2902156
|
Farnell | FIBRE OPTIC LEAD ASSY, SC DUPLEX, MM, 1M RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 4 Days Container: Each | 0 |
|
$8.5882 / $11.6178 | Buy Now |