-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 12.2MHz, ROHS COMPLIANT, CASE YY161, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCLF-10+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138980-0841SCLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row Vertical Through Hole Header, 8 Positions, 30\\ Gold plating, GW Compatible LCP, Black Color, Tape and Reel without cap, with straight tail. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SCLF-10+CT-ND
|
DigiKey | RF FILTER LOW PASS 12.2MHZ 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
640 In Stock |
|
$10.4760 / $14.6500 | Buy Now |
DISTI #
139-SCLF-10
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SM / RoHS RoHS: Compliant | 88 |
|
$10.4700 / $14.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 27 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | 21 |
|
$10.8000 / $16.0000 | Buy Now | |
|
LCSC | Low pass 1dB SMD-4P3.2x1.6mm RF Filters ROHS | 2 |
|
$19.1264 / $20.0514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCLF-10+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCLF-10+
Mini-Circuits
Low Pass Filter, 12.2MHz, ROHS COMPLIANT, CASE YY161, 8 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 16 MHz | |
Attenuation Frequency-Min | 14 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 12.2 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 7.11 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.2 | |
Width | 9.65 mm |
This table gives cross-reference parts and alternative options found for SCLF-10+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCLF-10+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCLF-10 | Mini-Circuits | Check for Price | Low Pass Filter, 12.2MHz, 8 Pin(s), Plastic, CASE YY161, 8 PIN | SCLF-10+ vs SCLF-10 |