Part Details for SCLC-SDTP010 by Bel Fuse
Overview of SCLC-SDTP010 by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCLC-SDTP010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9476
|
Newark | Fibre Optic Lead Assy, Sc-Lc Duplex, Sm, Fibre Optic Connector A:Sc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Singlemode, Lead Length - Metric:1M, Fibre Diameter:9Μm/125Μm, Product Range:- Rohs Compliant: Yes |Bel SCLC-SDTP010 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8900 / $12.6400 | Buy Now |
DISTI #
1847-1146-ND
|
DigiKey | FIBER OPTIC CBL LC-SC DUPLEX 1M Min Qty: 1 Lead time: 12 Weeks Container: Box |
44 In Stock |
|
$9.9807 / $16.5100 | Buy Now |
DISTI #
SCLC-SDTP010
|
Avnet Americas | Fiber Optic Patch Cord Assembly Duplex SC/PC to LC/PC 1m (Alt: SCLC-SDTP010) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | 0 |
|
$9.2132 / $11.5165 | Buy Now |
DISTI #
SCLC-SDTP010
|
Avnet Americas | Fiber Optic Patch Cord Assembly Duplex SC/PC to LC/PC 1m (Alt: SCLC-SDTP010) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | 0 |
|
$9.2132 / $11.5165 | Buy Now |
DISTI #
2902140
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.7019 / $17.6913 | Buy Now |
DISTI #
2902140
|
Farnell | FIBRE OPTIC LEAD ASSY, SC-LC DUPLEX, SM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Each | 0 |
|
$10.7405 / $17.7637 | Buy Now |