-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SC16IS752; SC16IS762 - Dual UART with I²C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP2 28-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y7699
|
Newark | Uart Interface, 2, 5 Mbps, 3 V, 3.6 V, Tssop, 28 Rohs Compliant: Yes |Nxp SC16IS762IPW,112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 285 |
|
$4.9700 / $7.5400 | Buy Now |
DISTI #
568-4021-5-ND
|
DigiKey | IC DUAL UART 64BYTE 28TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
185 In Stock |
|
$4.1861 / $7.3800 | Buy Now |
DISTI #
SC16IS762IPW,112
|
Avnet Americas | UART 2-CH 64Byte FIFO 2.5V/3.3V 28-Pin TSSOP Tube - Rail/Tube (Alt: SC16IS762IPW,112) RoHS: Compliant Min Qty: 1275 Package Multiple: 1275 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.7455 / $4.2981 | Buy Now |
DISTI #
SC16IS762IPW,112
|
Avnet Americas | UART 2-CH 64Byte FIFO 2.5V/3.3V 28-Pin TSSOP Tube - Rail/Tube (Alt: SC16IS762IPW,112) RoHS: Compliant Min Qty: 1275 Package Multiple: 1275 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.7455 / $4.2981 | Buy Now |
DISTI #
771-SC16IS762IPW112
|
Mouser Electronics | UART Interface IC DUAL UART 64BYTE RoHS: Compliant | 917 |
|
$4.1800 / $7.2500 | Buy Now |
DISTI #
V36:1790_06544058
|
Arrow Electronics | UART 2-CH 64byte FIFO 2.5V/3.3V 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2316 | Americas - 97 |
|
$3.9850 / $6.8410 | Buy Now |
DISTI #
V99:2348_06544058
|
Arrow Electronics | UART 2-CH 64byte FIFO 2.5V/3.3V 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2237 | Americas - 6 |
|
$3.9390 / $5.2430 | Buy Now |
|
Future Electronics | 3.6 V 5 Mbps I2C-bus/SPI bus Interface to a 2 Ch. High Performance UART-TSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1185Tube |
|
$3.8700 / $4.5100 | Buy Now |
DISTI #
SC16IS762IPW,112
|
Avnet Americas | UART 2-CH 64Byte FIFO 2.5V/3.3V 28-Pin TSSOP Tube - Rail/Tube (Alt: SC16IS762IPW,112) RoHS: Compliant Min Qty: 1275 Package Multiple: 1275 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.7455 / $4.2981 | Buy Now |
DISTI #
SC16IS762IPW,112
|
Avnet Americas | UART 2-CH 64Byte FIFO 2.5V/3.3V 28-Pin TSSOP Tube - Rail/Tube (Alt: SC16IS762IPW,112) RoHS: Compliant Min Qty: 1275 Package Multiple: 1275 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.7455 / $4.2981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC16IS762IPW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16IS762IPW,112
NXP Semiconductors
SC16IS752; SC16IS762 - Dual UART with I²C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP2 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT361-1, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | SOT361-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for SC16IS762IPW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16IS762IPW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16IS762IPW | IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT361-1, TSSOP-28, Serial IO/Communication Controller | NXP Semiconductors | SC16IS762IPW,112 vs SC16IS762IPW |
SC16IS762IPW,128 | SC16IS752; SC16IS762 - Dual UART with I²C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP2 28-Pin | NXP Semiconductors | SC16IS762IPW,112 vs SC16IS762IPW,128 |
935279294128 | 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT361-1, TSSOP-28 | NXP Semiconductors | SC16IS762IPW,112 vs 935279294128 |