Part Details for SC16IS752IPW,112 by NXP Semiconductors
Overview of SC16IS752IPW,112 by NXP Semiconductors
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16IS752IPW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8994
|
Newark | Dual Uart, Fifo, 5Mbps 3.6V, Tssop28, No. Of Channels:2 Channel, Data Rate:5Mbps, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Interface Case Style:Tssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Nxp SC16IS752IPW,112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1453 |
|
$3.9000 / $5.8700 | Buy Now |
DISTI #
24AC9688
|
Newark | Ic, Dual Uart, Fifo, 5Mbps 3.6V, Tssop28, No. Of Channels:2 Channel, Data Rate:5Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Tssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Nxp SC16IS752IPW,112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 413 |
|
$3.7900 / $6.0400 | Buy Now |
DISTI #
26AC3265
|
Newark | Dual Uart With I2C-Bus/Spi Interface, 64 Bytes Of Transmit And Receive Fifos, Irda Sir Built-In Support Rohs Compliant: Yes |Nxp SC16IS752IPW,112 Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $4.3700 | Buy Now |
DISTI #
568-4016-5-ND
|
DigiKey | IC UART DUAL 12C/SPI 28TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
12745 In Stock |
|
$2.9175 / $5.8100 | Buy Now |
DISTI #
SC16IS752IPW,112
|
Avnet Americas | UART 2-CH 64Byte FIFO 2.5V/3.3V 28-Pin TSSOP Tube - Rail/Tube (Alt: SC16IS752IPW,112) RoHS: Compliant Min Qty: 51 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 1025 |
|
$2.6932 / $3.1058 | Buy Now |
DISTI #
70R8994
|
Avnet Americas | UART 2-CH 64Byte FIFO 2.5V/3.3V 28-Pin TSSOP Tube - Bulk (Alt: 70R8994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 4 Days Container: Bulk | 1453 Partner Stock |
|
$4.1200 / $5.8700 | Buy Now |
DISTI #
771-SC16IS752IPW
|
Mouser Electronics | UART Interface IC UART DUAL 12C/SPI RoHS: Compliant | 10351 |
|
$2.9800 / $5.6000 | Buy Now |
DISTI #
V36:1790_06544048
|
Arrow Electronics | UART 2-CH 64byte FIFO 2.5V/3.3V 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2333 | Americas - 55 |
|
$2.6190 / $5.2290 | Buy Now |
|
Future Electronics | 3.6V 5 Mbps I2C-bus/SPI bus Interface to a 2 Ch. High Performance UART- TSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1234Tube |
|
$2.7900 / $3.2400 | Buy Now |
|
Quest Components | 2 CHANNEL(S), 5MBPS, SERIAL COMM CONTROLLER, PDSO28 | 48 |
|
$4.0600 / $6.0900 | Buy Now |