Part Details for SBVS138LT1G by onsemi
Results Overview of SBVS138LT1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBVS138LT1G Information
SBVS138LT1G by onsemi is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SBVS138LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBVS138LT1G-ND
|
DigiKey | MOSFET N-CH 50V 0.2A SOT-23 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SBVS138LT1G
|
Avnet Americas | NFET SOT23 50V SPCL TR - Tape and Reel (Alt: SBVS138LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
RFQ | |
DISTI #
86135393
|
Verical | Mosfet N-Ch 50V 0.2A Sot-23 RoHS: Compliant Min Qty: 9037 Package Multiple: 1 Date Code: 2001 | Americas - 45000 |
|
$0.0415 | Buy Now |
|
Rochester Electronics | SBVS138LT1G - MOSFET N-CH 50V 0.2A SOT-23 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 51000 |
|
$0.0332 / $0.0390 | Buy Now |
Part Details for SBVS138LT1G
SBVS138LT1G CAD Models
SBVS138LT1G Part Data Attributes
|
SBVS138LT1G
onsemi
Buy Now
|
Compare Parts:
SBVS138LT1G
onsemi
Select a part to compare: |
Samacsys Manufacturer | onsemi |