Part Details for SBT350-06L by onsemi
Overview of SBT350-06L by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBT350-06L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1871
|
Newark | Sbt350-06L, Standard Recovery Rectifiers |Onsemi SBT350-06L Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8870 / $0.9630 | Buy Now |
DISTI #
2156-SBT350-06L-488-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY, 1 PHA Min Qty: 444 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3357 In Stock |
|
$0.6800 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 60V V(RRM), Silicon ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3357 |
|
$0.5802 / $0.6826 | Buy Now |
DISTI #
4190128
|
Farnell | SBT350-06L, STANDARD RECOVERY RECTIFIERS RoHS: Compliant Min Qty: 535 Lead time: 3 Weeks, 1 Days Container: Each | 3357 |
|
$0.6599 | Buy Now |
Part Details for SBT350-06L
SBT350-06L CAD Models
SBT350-06L Part Data Attributes:
|
SBT350-06L
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBT350-06L
onsemi
35A, 60V, SILICON, RECTIFIER DIODE, TO-3PB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PB | |
Package Description | TO-3PB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SBT350-06L
This table gives cross-reference parts and alternative options found for SBT350-06L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBT350-06L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBT350-06L | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 60V V(RRM), Silicon, TO-3PB, 3 PIN | SANYO Semiconductor Co Ltd | SBT350-06L vs SBT350-06L |
SBT350-06L | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 60V V(RRM), Silicon, TO-3PB, 3 PIN | SANYO Electric Co Ltd | SBT350-06L vs SBT350-06L |