Part Details for SBT150-06J by onsemi
Overview of SBT150-06J by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SBT150-06J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 60 V, 15 A Schottky Barrier Rectifier Diode (Twin Type Cathode Common) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 58687 |
|
$0.9959 / $1.1700 | Buy Now |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 60V TO220ML | 241000 |
|
RFQ | |
DISTI #
4190114
|
Farnell | SBT150-06J, STANDARD RECOVERY RECTIFIERS RoHS: Compliant Min Qty: 312 Lead time: 3 Weeks, 1 Days Container: Each | 58687 |
|
$1.5094 | Buy Now |
Part Details for SBT150-06J
SBT150-06J CAD Models
SBT150-06J Part Data Attributes:
|
SBT150-06J
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBT150-06J
onsemi
7.5A, 60V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220ML, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | TO-220ML, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Application | FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |