Part Details for SBRF-0500-1000-01-N by Fairview Microwave Inc
Overview of SBRF-0500-1000-01-N by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRF-0500-1000-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4162
|
Newark | Tunable Band Reject Filter With N Female Connectors From 500 Mhz To 1,000 Mhz With A 1% Bandwidth |Fairview Microwave SBRF-0500-1000-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,489.7500 / $3,910.5000 | Buy Now |
DISTI #
5328-SBRF-0500-1000-01-N-ND
|
DigiKey | TUNABLE FILTER TYPE N JACK 500MH Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,624.6400 | Buy Now |
|
Onlinecomponents.com | Tunable Band Reject Filter With N Female Connectors From 500 MHz to 1,000 MHz With a 1% Bandwidth RoHS: Compliant | 0 |
|
$3,202.4800 / $3,436.1700 | Buy Now |
DISTI #
77729297
|
Verical | Tunable Band Reject Filter With N FemaleConnectors From 500 MHz to 1,000 MHz With a 1% Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$3,375.0000 / $3,750.0000 | Buy Now |
DISTI #
SBRF-0500-1000-01-N
|
Fairview Microwave | Key Specifications, Type: Band Reject, Design: Tunable, Min Frequency: 500 MHz, Max Frequency: 1 GHz, Impedance: 50 Ohm, Input Max VSWR: 1.5:1, Maximum Power: 50 Watts, Connector-In Series: N, Connector-In Gender: Female, Connector-Out Series: N, Connector-Out Gender: Female. Tunable Band Reject Filter With N Female Connectors From 500 MHz to 1,000 MHz With a 1% Bandwidth, SBRF-0500-1000-01-N tunable band reject filter (also called a band-stop filter or notch filter in narrow stopband) from Fairview Microwave is just part of a wide selection of coaxial RF filter products supplied. Our RF tunable band reject filter is built with N connectors that are female and in a 3 section design. This N 3 section tunable band-reject filter design is rated for a VSWR of 1.5:1 and a maximum power of 50 Watts. Fairview Microwave 3 section adjustable band reject / band-stop filter has a minimum frequency of 500 MHz and a maximum frequency of 1 GHz. RF band-stop / notch filter part number SBRF-0500-1000-01-N has a percentage of bandwidth that is 1%. More coaxial 3 section N tunable band reject filter specs for this radio frequency component can be found on its notch / rejection RF filter PDF specifications datasheet above. Fairview is where to buy a tunable band reject / notch filter with N connectors operating from 500 MHz to 1 GHz with a 1% bandwidth. We also stock a wide selection of other band-stop RF filter products that will ship the same day from our location. RF / microwave and millimeter wave filter components and other RF parts for radio, antenna, other types of radio frequency component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 4 |
|
$3,487.5000 / $3,750.0000 | Buy Now |