-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor hFE 40 to 250, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7127
|
Newark | Transistor, Bipolar, Npn, 80V, 1A/Sot223, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:1.5W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi SBCP56T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1970 | Buy Now |
DISTI #
SBCP56T3GOSCT-ND
|
DigiKey | TRANS NPN 80V 1A SOT223 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11054 In Stock |
|
$0.1272 / $0.4400 | Buy Now |
DISTI #
SBCP56T3G
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: SBCP56T3G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1230 / $0.1468 | Buy Now |
DISTI #
863-SBCP56T3G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR NPN 80V RoHS: Compliant | 6554 |
|
$0.1270 / $0.2800 | Buy Now |
DISTI #
V79:2366_26248073
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Americas - 22 |
|
$0.1491 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT SS GP XSTR NPN 80V RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1280 / $0.1360 | Buy Now |
|
Bristol Electronics | 262 |
|
RFQ | ||
|
Bristol Electronics | 2527 |
|
RFQ | ||
|
Quest Components | 209 |
|
$0.1827 / $0.6090 | Buy Now | |
|
Quest Components | 2021 |
|
$0.1462 / $0.7310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCP56T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBCP56T3G
onsemi
NPN Bipolar Transistor hFE 40 to 250, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
This table gives cross-reference parts and alternative options found for SBCP56T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBCP56T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBCP56T1G | NPN Bipolar Transistor hFE 40 to 250, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified | onsemi | SBCP56T3G vs SBCP56T1G |