-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP 80 V Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3865
|
Newark | Trans, Aec-Q101, Pnp, -80V, Sot-223-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-80V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:1.5W, Dc Collector Current:1.5A, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Onsemi SBCP53-16T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1884 |
|
$0.2110 / $0.4580 | Buy Now |
DISTI #
85AC2152
|
Newark | Trans, Aec-Q101, Pnp, -80V, Sot-223-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-80V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:1.5W, Dc Collector Current:1.5A, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Onsemi SBCP53-16T1G Min Qty: 7000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1290 / $0.1420 | Buy Now |
DISTI #
SBCP53-16T1GOSCT-ND
|
DigiKey | TRANS PNP 80V 1.5A SOT223 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
891 In Stock |
|
$0.1240 / $0.4400 | Buy Now |
DISTI #
SBCP53-16T1G
|
Avnet Americas | Trans GP BJT PNP 80V 1.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: SBCP53-16T1G) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 13 Weeks, 0 Days Container: Reel | 922 Factory Stock |
|
$0.1230 / $0.1468 | Buy Now |
DISTI #
SBCP53-16T1G
|
Avnet Americas | Trans GP BJT PNP 80V 1.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: SBCP53-16T1G) RoHS: Compliant Min Qty: 910 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 922 Partner Stock |
|
$0.6820 / $0.8140 | Buy Now |
DISTI #
863-SBCP53-16T1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR PNP 80V RoHS: Compliant | 947 |
|
$0.1240 / $0.4100 | Buy Now |
DISTI #
V79:2366_26248070
|
Arrow Electronics | Trans GP BJT PNP 80V 1.5A 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 14 |
|
$0.1078 / $0.1886 | Buy Now |
|
Future Electronics | BCP53 Series 80 V 1.5 A PNP SMT Silicon Epitaxial Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1390 / $0.1530 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 1.5A I(C), 80V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-261AA, PLASTIC/EPOXY, 4 PIN | 1754 |
|
$0.1209 / $0.2790 | Buy Now |
DISTI #
SBCP53-16T1G
|
Avnet Americas | Trans GP BJT PNP 80V 1.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: SBCP53-16T1G) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 13 Weeks, 0 Days Container: Reel | 922 Factory Stock |
|
$0.1230 / $0.1468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCP53-16T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBCP53-16T1G
onsemi
PNP 80 V Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |