Part Details for SBC847BDW1T3G by onsemi
Overview of SBC847BDW1T3G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBC847BDW1T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7157
|
Newark | Dual Npn Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi SBC847BDW1T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0770 | Buy Now |
DISTI #
SBC847BDW1T3GOSCT-ND
|
DigiKey | TRANS 2NPN 45V 0.1A SC88/SC70-6 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11122 In Stock |
|
$0.0546 / $0.4500 | Buy Now |
DISTI #
SBC847BDW1T3G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC847BDW1T3G) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0557 / $0.0624 | Buy Now |
DISTI #
863-SBC847BDW1T3G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR NPN 45V RoHS: Compliant | 7284 |
|
$0.0600 / $0.3900 | Buy Now |
|
Future Electronics | SBC847BDW1 Series 45 V 100 mA Dual General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0536 / $0.0569 | Buy Now |
|
Future Electronics | SBC847BDW1 Series 45 V 100 mA Dual General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0536 / $0.0569 | Buy Now |
|
Rochester Electronics | BC847BDW1 - Small Signal Bipolar Transistor, 0.1A, NPN RoHS: Compliant Status: Active Min Qty: 1 | 19750 |
|
$0.0516 / $0.0607 | Buy Now |
DISTI #
SBC847BDW1T3G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC847BDW1T3G) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0557 / $0.0624 | Buy Now |
DISTI #
SBC847BDW1T3G
|
TME | Transistor: NPN x2, bipolar, 45V, 0.1A, 0.38W, SC70-6,SC88,SOT363 Min Qty: 25 | 0 |
|
$0.0700 / $0.1020 | RFQ |
DISTI #
SBC847BDW1T3G
|
Avnet Asia | SS SC88 GP XSTR NPN 45V (Alt: SBC847BDW1T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days | 0 |
|
$0.0489 / $0.0547 | Buy Now |
Part Details for SBC847BDW1T3G
SBC847BDW1T3G CAD Models
SBC847BDW1T3G Part Data Attributes:
|
SBC847BDW1T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC847BDW1T3G
onsemi
Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.38 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for SBC847BDW1T3G
This table gives cross-reference parts and alternative options found for SBC847BDW1T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC847BDW1T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847CSTB6_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | SBC847BDW1T3G vs BC847CSTB6_R2_00001 |
BC847CS_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | SBC847BDW1T3G vs BC847CS_R2_00001 |
BC847CSTB6_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | SBC847BDW1T3G vs BC847CSTB6_R1_00001 |
BC847CST/R13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | SBC847BDW1T3G vs BC847CST/R13 |
BC847CS_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | SBC847BDW1T3G vs BC847CS_R1_00001 |
BC847CS_R1_10001 | Transistor, | PanJit Semiconductor | SBC847BDW1T3G vs BC847CS_R1_10001 |
SBC847BDW1T1G | Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | SBC847BDW1T3G vs SBC847BDW1T1G |
BC847CS | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | SBC847BDW1T3G vs BC847CS |
BC847CS_R2_10001 | Transistor, | PanJit Semiconductor | SBC847BDW1T3G vs BC847CS_R2_10001 |