Part Details for SBC817-25LT1G by onsemi
Overview of SBC817-25LT1G by onsemi
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SBC817-25LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7287
|
Newark | Transistor, Aec-Q101, Npn, 45V, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:300Mw, Dc Collector Current:500Ma, Dc Current Gain Hfe:160Hfe, Transistor Rohs Compliant: Yes |Onsemi SBC817-25LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28530 |
|
$0.0570 / $0.2650 | Buy Now |
DISTI #
96AC3536
|
Newark | Ss Sot23 Gp Xstr Spcl Tr Rohs Compliant: Yes |Onsemi SBC817-25LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
76T7144
|
Newark | Npn Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi SBC817-25LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
SBC817-25LT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0260 / $0.2600 | Buy Now |
DISTI #
SBC817-25LT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC817-25LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0293 | Buy Now |
DISTI #
863-SBC817-25LT1G
|
Mouser Electronics | Digital Transistors SS GP XSTR SPCL TR RoHS: Compliant | 112 |
|
$0.0290 / $0.2700 | Buy Now |
DISTI #
V36:1790_07290120
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Date Code: 2410 | Americas - 24000 |
|
$0.0289 / $0.0379 | Buy Now |
|
Future Electronics | SBC817-25L Series 45 V 500 mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0280 / $0.0316 | Buy Now |
|
Future Electronics | SBC817-25L Series 45 V 500 mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0280 / $0.0316 | Buy Now |
DISTI #
80318302
|
Verical | Trans GP BJT NPN 45V 0.5A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 | Americas - 24000 |
|
$0.0379 | Buy Now |
Part Details for SBC817-25LT1G
SBC817-25LT1G CAD Models
SBC817-25LT1G Part Data Attributes:
|
SBC817-25LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC817-25LT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for SBC817-25LT1G
This table gives cross-reference parts and alternative options found for SBC817-25LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC817-25LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-25W/MIX | vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | SBC817-25LT1G vs BC817-25W/MIX |
SBC817-25LT3G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | SBC817-25LT1G vs SBC817-25LT3G |
BC817-25RFG | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SBC817-25LT1G vs BC817-25RFG |
53-8172 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Minireel Components | SBC817-25LT1G vs 53-8172 |
LBC817-25LT3G | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | SBC817-25LT1G vs LBC817-25LT3G |
BC817-25LT1 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | SBC817-25LT1G vs BC817-25LT1 |
934005750126 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | SBC817-25LT1G vs 934005750126 |
TBC337-25 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43, 2-5F1G, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | SBC817-25LT1G vs TBC337-25 |
73-8172 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Minireel Components | SBC817-25LT1G vs 73-8172 |
BC817-25RF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SBC817-25LT1G vs BC817-25RF |