-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Switching Diode, dual, series, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3533
|
Newark | Ss Sc70 Dual Diode Tr Rohs Compliant: Yes |Onsemi SBAV99WT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0380 / $0.0670 | Buy Now |
DISTI #
86AK1829
|
Newark | Ss Sc70 Dual Diode Tr, Product Range:Sb Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Onsemi SBAV99WT1G Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.0280 / $0.0290 | Buy Now |
DISTI #
81Y7234
|
Newark | Sw Diode, Aec-Q101, 100V, 0.215A, Sot323, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:100V, Average Forward Current:215Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi SBAV99WT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2692 |
|
$0.0500 / $0.2330 | Buy Now |
DISTI #
76T7115
|
Newark | Ss Sc70 Dual Diode Tr/Reel |Onsemi SBAV99WT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0620 | Buy Now |
DISTI #
SBAV99WT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 100V 215MA SC70-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
54566 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
SBAV99WT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAV99WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0208 / $0.0249 | Buy Now |
DISTI #
SBAV99WT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAV99WT1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0245 | Buy Now |
DISTI #
SBAV99WT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAV99WT1G) RoHS: Compliant Min Qty: 22728 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
863-SBAV99WT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS DUAL DIODE TR RoHS: Compliant | 374752 |
|
$0.0220 / $0.2100 | Buy Now |
DISTI #
E02:0323_03423375
|
Arrow Electronics | Diode Small Signal Switching 100V 0.215A Automotive 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2339 | Europe - 3000 |
|
$0.0204 / $0.0252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAV99WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAV99WT1G
onsemi
100 V Switching Diode, dual, series, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |