-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Switching Diode, dual, series (reverse), SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3864
|
Newark | Diode, Aec-Q101, 0.715A, 100V, Sot-323, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):715Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:6Ns, Forward Surge Current Rohs Compliant: Yes |Onsemi SBAV99RWT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5970 |
|
$0.0960 / $0.4150 | Buy Now |
DISTI #
76T7114
|
Newark | 100 V Switching Diode, Dual, Series (Reverse)/ Reel |Onsemi SBAV99RWT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0670 | Buy Now |
DISTI #
SBAV99RWT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 100V 215MA SC70-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5591 In Stock |
|
$0.0467 / $0.3900 | Buy Now |
DISTI #
SBAV99RWT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAV99RWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 51000 |
|
$0.0428 | Buy Now |
DISTI #
863-SBAV99RWT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SWCH DIO 70V TR RoHS: Compliant | 5790 |
|
$0.0520 / $0.3900 | Buy Now |
|
Future Electronics | Dual Series 70 V 0.715 A Surface Mount Automotive Switching Diode - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 51000Reel |
|
$0.0510 / $0.0570 | Buy Now |
|
Future Electronics | Dual Series 70 V 0.715 A Surface Mount Automotive Switching Diode - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0510 / $0.0570 | Buy Now |
DISTI #
70799369
|
Verical | Diode Small Signal Switching 100V 0.215A Automotive 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2330 | Americas - 36000 |
|
$0.0679 / $0.0846 | Buy Now |
DISTI #
79056168
|
Verical | Diode Small Signal Switching 100V 0.215A Automotive 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2330 | Americas - 12000 |
|
$0.0436 / $0.0544 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 0.215A, 70V V(RRM), SILICON | 1107 |
|
$0.0689 / $0.1532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAV99RWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAV99RWT1G
onsemi
100 V Switching Diode, dual, series (reverse), SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |