-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1904
|
Newark | Diode, Small Signal, Aec-Q101, 100V, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):215Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:6Ns, Forward Surge Current Ifsmrohs Compliant: Yes |Onsemi SBAV99LT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41330 |
|
$0.0750 / $0.3200 | Buy Now |
DISTI #
42AC1840
|
Newark | Diode, Small Signal, Aec-Q101, 100V, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):215Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:6Ns, Diode Case Style:Sot-23 Rohs Compliant: Yes |Onsemi SBAV99LT3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0840 / $0.3930 | Buy Now |
DISTI #
76T7113
|
Newark | 100 V Switching Diode, Dual, Series/ Reel |Onsemi SBAV99LT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0150 | Buy Now |
DISTI #
SBAV99LT3GOSCT-ND
|
DigiKey | DIODE ARRAY GP 100V 215MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
68584 In Stock |
|
$0.0134 / $0.1500 | Buy Now |
DISTI #
SBAV99LT3G
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 100 V, 215 mA, 1.25 V, 6 ns, 2 A, TO-236AB (SOT-23) ,3 Pins - Tape and Reel (Alt: SBAV99LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
863-SBAV99LT3G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS DUAL DIO SPCL TR RoHS: Compliant | 86743 |
|
$0.0150 / $0.1400 | Buy Now |
DISTI #
V72:2272_07305767
|
Arrow Electronics | Diode Small Signal Switching 100V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2216 Container: Cut Strips | Americas - 19538 |
|
$0.0134 / $0.0880 | Buy Now |
|
Future Electronics | autograde double diode sot23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 1500000Reel |
|
$0.0373 / $0.0412 | Buy Now |
DISTI #
79366704
|
Verical | Diode Small Signal Switching 100V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101 Min Qty: 10000 Package Multiple: 10000 Date Code: 2414 | Americas - 1050000 |
|
$0.0188 / $0.0234 | Buy Now |
DISTI #
65072241
|
Verical | Diode Small Signal Switching 100V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101 Min Qty: 459 Package Multiple: 1 Date Code: 2216 | Americas - 19538 |
|
$0.0134 / $0.0370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAV99LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAV99LT3G
onsemi
100 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SBAV99LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAV99LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBAV99LT1G | 100 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SBAV99LT3G vs SBAV99LT1G |