-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6353
|
Newark | Ss Sot23 Dual Dio Spcl Tr Rohs Compliant: Yes |Onsemi SBAV99LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 21000 |
|
$0.0350 | Buy Now |
DISTI #
08AK7303
|
Newark | 100 V Switching Diode, Dual, Series/ Reel |Onsemi SBAV99LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25980 |
|
$0.0290 / $0.0350 | Buy Now |
DISTI #
97Y9489
|
Newark | Diode, Small Sig, Aec-Q101, 100V, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:100V, Average Forward Current:715Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi SBAV99LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3882 |
|
$0.0410 / $0.0540 | Buy Now |
DISTI #
85AC2151
|
Newark | Diode, Small Sig, Aec-Q101, 100V, Sot-23 Rohs Compliant: Yes |Onsemi SBAV99LT1G Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0490 / $0.0520 | Buy Now |
DISTI #
SBAV99LT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 100V 215MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
51204 In Stock |
|
$0.0148 / $0.1600 | Buy Now |
DISTI #
SBAV99LT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAV99LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 21000237000 Factory Stock |
|
$0.0122 / $0.0130 | Buy Now |
DISTI #
SBAV99LT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAV99LT1G) RoHS: Compliant Min Qty: 14706 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1626000 Partner Stock |
|
$0.0422 / $0.0503 | Buy Now |
DISTI #
SBAV99LT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAV99LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 237000 Factory Stock |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
08AK7303
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 08AK7303) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 25980 Partner Stock |
|
$0.1180 / $0.3210 | Buy Now |
DISTI #
97Y9489
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 97Y9489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 3882 Partner Stock |
|
$0.1250 / $0.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAV99LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAV99LT1G
onsemi
100 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SBAV99LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAV99LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBAV99LT3G | 100 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | SBAV99LT1G vs SBAV99LT3G |