Part Details for SBAT54CWT1G by onsemi
Overview of SBAT54CWT1G by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBAT54CWT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7106
|
Newark | Common Cathode Schottky Diode, Dual, 30 V/ Reel |Onsemi SBAT54CWT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1130 | Buy Now |
DISTI #
SBAT54CWT1GOSCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SC70-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10597 In Stock |
|
$0.0748 / $0.4700 | Buy Now |
DISTI #
SBAT54CWT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAT54CWT1G) RoHS: Compliant Min Qty: 8475 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.0732 / $0.0873 | Buy Now |
DISTI #
SBAT54CWT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAT54CWT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0844 | Buy Now |
DISTI #
SBAT54CWT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAT54CWT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0844 | Buy Now |
DISTI #
863-SBAT54CWT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS DUAL COMM CATH RoHS: Compliant | 18826 |
|
$0.0820 / $0.4600 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 2 ELEMENT, 0.1A, 30V V(RRM), SILICON | 685 |
|
$0.0848 / $0.1590 | Buy Now |
DISTI #
SBAT54CWT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAT54CWT1G) RoHS: Compliant Min Qty: 8475 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.0732 / $0.0873 | Buy Now |
DISTI #
SBAT54CWT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAT54CWT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0844 | Buy Now |
DISTI #
SBAT54CWT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAT54CWT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0844 | Buy Now |
Part Details for SBAT54CWT1G
SBAT54CWT1G CAD Models
SBAT54CWT1G Part Data Attributes:
|
SBAT54CWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAT54CWT1G
onsemi
200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBAT54CWT1G
This table gives cross-reference parts and alternative options found for SBAT54CWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAT54CWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CWTHE3-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | Micro Commercial Components | SBAT54CWT1G vs BAT54CWTHE3-TP |
BAT54C-Q | Rectifier Diode, | Diotec Semiconductor AG | SBAT54CWT1G vs BAT54C-Q |
BAT54CHYFHT116 | Rectifier Diode, | ROHM Semiconductor | SBAT54CWT1G vs BAT54CHYFHT116 |
BAT54CW | Rectifier Diode, | Surge Components Inc | SBAT54CWT1G vs BAT54CW |
CBAT54CPBFREE | Rectifier Diode, | Central Semiconductor Corp | SBAT54CWT1G vs CBAT54CPBFREE |
BAT54C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Eris Technology Corp | SBAT54CWT1G vs BAT54C |
BAT54CWS | Rectifier Diode, | Taitron Components Inc | SBAT54CWT1G vs BAT54CWS |
GSBAT54KCW | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | SBAT54CWT1G vs GSBAT54KCW |
BAT54C | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SBAT54CWT1G vs BAT54C |
BAT54C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SBAT54CWT1G vs BAT54C-HF |