-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2351
|
Newark | Common Cathode Schottky Diode, Dual, 30 V/ Reel |Onsemi SBAT54CTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1310 | Buy Now |
DISTI #
488-SBAT54CTT1GCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SC75 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8715 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
SBAT54CTT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-75 T/R - Tape and Reel (Alt: SBAT54CTT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 14950 Factory Stock |
|
$0.0818 / $0.0977 | Buy Now |
DISTI #
SBAT54CTT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-75 T/R - Tape and Reel (Alt: SBAT54CTT1G) RoHS: Compliant Min Qty: 8772 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 14950 Partner Stock |
|
$0.0868 / $0.1036 | Buy Now |
DISTI #
863-SBAT54CTT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 200 mA, 30 V, Dual Schottky Diode, Common Cathode RoHS: Compliant | 5715 |
|
$0.0830 / $0.3800 | Buy Now |
DISTI #
SBAT54CTT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-75 T/R - Tape and Reel (Alt: SBAT54CTT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 14950 Factory Stock |
|
$0.0818 / $0.0977 | Buy Now |
DISTI #
SBAT54CTT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-75 T/R - Tape and Reel (Alt: SBAT54CTT1G) RoHS: Compliant Min Qty: 8772 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 14950 Partner Stock |
|
$0.0868 / $0.1036 | Buy Now |
DISTI #
SBAT54CTT1G
|
Avnet Silica | Diode Schottky 30V 0.2A 3-Pin SC-75 T/R (Alt: SBAT54CTT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SBAT54CTT1G
|
EBV Elektronik | Diode Schottky 30V 0.2A 3-Pin SC-75 T/R (Alt: SBAT54CTT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3607929
|
Farnell | SMALL SIGNAL SCHOTTKY DIODES RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAT54CTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAT54CTT1G
onsemi
200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 463-01, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBAT54CTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAT54CTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54C-RTK/HU | Rectifier Diode, | KEC | SBAT54CTT1G vs BAT54C-RTK/HU |
BAT54CGP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SBAT54CTT1G vs BAT54CGP-A |
0IMD6-001-XTP | Rectifier Diode | onsemi | SBAT54CTT1G vs 0IMD6-001-XTP |
SBAT54CLT1G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SBAT54CTT1G vs SBAT54CLT1G |