Part Details for SBAT54AWT1G by onsemi
Overview of SBAT54AWT1G by onsemi
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBAT54AWT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7104
|
Newark | 30 V Dual Common Anode Schottky Diode/ Reel Rohs Compliant: Yes |Onsemi SBAT54AWT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1130 | Buy Now |
DISTI #
SBAT54AWT1GOSCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SC70-3 Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
17304 In Stock |
|
$0.0634 / $0.4100 | Buy Now |
DISTI #
SBAT54AWT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAT54AWT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0622 / $0.0743 | Buy Now |
DISTI #
SBAT54AWT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAT54AWT1G) RoHS: Compliant Min Qty: 13514 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
863-SBAT54AWT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SC-70 SHKY DIO 30V TR RoHS: Compliant | 14220 |
|
$0.0720 / $0.4000 | Buy Now |
DISTI #
V72:2272_07300991
|
Arrow Electronics | Diode Schottky 0.2A Automotive 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2222 Container: Cut Strips | Americas - 10958 |
|
$0.3757 / $0.3845 | Buy Now |
DISTI #
V36:1790_07300991
|
Arrow Electronics | Diode Schottky 0.2A Automotive 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2332 | Americas - 9000 |
|
$0.0587 / $0.0616 | Buy Now |
DISTI #
V79:2366_25542130
|
Arrow Electronics | Diode Schottky 0.2A Automotive 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 6000 |
|
$0.0582 / $0.3720 | Buy Now |
|
Future Electronics | BAT54AW Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0632 / $0.0700 | Buy Now |
|
Future Electronics | BAT54AW Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0632 / $0.0700 | Buy Now |
Part Details for SBAT54AWT1G
SBAT54AWT1G CAD Models
SBAT54AWT1G Part Data Attributes:
|
SBAT54AWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAT54AWT1G
onsemi
200 mA, 30 V, Dual Common Anode Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBAT54AWT1G
This table gives cross-reference parts and alternative options found for SBAT54AWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAT54AWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54AWL-AN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SBAT54AWT1G vs BAT54AWL-AN3-R |
BAT54AWG-AN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SBAT54AWT1G vs BAT54AWG-AN3-R |