Part Details for SBAT54ALT1 by onsemi
Overview of SBAT54ALT1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBAT54ALT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1779
|
Newark | Diode Array Schottky 30V Sot23-3 |Onsemi SBAT54ALT1 Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
2156-SBAT54ALT1-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27000 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | DIODE ARRAY SCHOTTKY 30V SOT23-3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27000 |
|
$0.0581 / $0.0683 | Buy Now |
DISTI #
4191075
|
Farnell | DIODE ARRAY SCHOTTKY 30V SOT23-3 RoHS: Compliant Min Qty: 6000 Lead time: 3 Weeks, 1 Days Container: Each | 27000 |
|
$0.0703 | Buy Now |
Part Details for SBAT54ALT1
SBAT54ALT1 CAD Models
SBAT54ALT1 Part Data Attributes:
|
SBAT54ALT1
onsemi
Buy Now
|
Compare Parts:
SBAT54ALT1
onsemi
|
Samacsys Manufacturer | onsemi |