-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V, 200mA Switching Diode in SC-70 100V, 200mA Switching Diode SC-70, AECQ, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6348
|
Newark | Ss Sc70 Swch Dio 75V Tr Rohs Compliant: Yes |Onsemi SBAS16WT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0440 | Buy Now |
DISTI #
14AC5054
|
Newark | Diode, Small Sigl, Aec-Q101, 100V, Sc70 Rohs Compliant: Yes |Onsemi SBAS16WT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3553 |
|
$0.0990 / $0.4260 | Buy Now |
DISTI #
76T7092
|
Newark | 100 V Switching Diode/ Reel |Onsemi SBAS16WT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0690 | Buy Now |
DISTI #
SBAS16WT1GOSCT-ND
|
DigiKey | DIODE GEN PURP 75V 200MA SC70-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
27304 In Stock |
|
$0.0481 / $0.4000 | Buy Now |
DISTI #
SBAS16WT1G
|
Avnet Americas | Diode Small Signal Switching 75V 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAS16WT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0441 | Buy Now |
DISTI #
SBAS16WT1G
|
Avnet Americas | Diode Switching Diode 100V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAS16WT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0461 / $0.0551 | Buy Now |
DISTI #
863-SBAS16WT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SWCH DIO 75V TR RoHS: Compliant | 19541 |
|
$0.0540 / $0.4000 | Buy Now |
DISTI #
V72:2272_07277426
|
Arrow Electronics | Diode Small Signal Switching Si 0.2A Automotive 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2332 Container: Cut Strips | Americas - 29285 |
|
$0.3757 / $0.3840 | Buy Now |
DISTI #
P40:2555_18429652
|
Arrow Electronics | Diode Small Signal Switching Si 0.2A Automotive 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Europe - 3000 |
|
$0.0427 / $0.3675 | Buy Now |
DISTI #
V79:2366_24951547
|
Arrow Electronics | Diode Small Signal Switching Si 0.2A Automotive 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1937 | Americas - 1867 |
|
$0.0446 / $0.3720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAS16WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAS16WT1G
onsemi
100V, 200mA Switching Diode in SC-70 100V, 200mA Switching Diode SC-70, AECQ, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |