Part Details for SBAS16DXV6T1G by onsemi
Overview of SBAS16DXV6T1G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SBAS16DXV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2347
|
Newark | Ss Sot563 Dual Swch Diode/ Reel |Onsemi SBAS16DXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1310 | Buy Now |
DISTI #
2156-SBAS16DXV6T1G-OS-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT563 Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
3208000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
2832-SBAS16DXV6T1G-488-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT563 Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
744000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
488-SBAS16DXV6T1GCT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT563 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0825 / $0.1043 | Buy Now |
DISTI #
SBAS16DXV6T1G
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin SOT-563 T/R - Tape and Reel (Alt: SBAS16DXV6T1G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0818 / $0.0977 | Buy Now |
DISTI #
SBAS16DXV6T1G
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin SOT-563 T/R - Tape and Reel (Alt: SBAS16DXV6T1G) RoHS: Compliant Min Qty: 8621 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 744000 Partner Stock |
|
$0.0868 / $0.1036 | Buy Now |
DISTI #
863-SBAS16DXV6T1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Dual Switching Diode, 100 V RoHS: Compliant | 3539 |
|
$0.0820 / $0.3900 | Buy Now |
|
Rochester Electronics | BAS16DXV6 - Dual Switching Diode RoHS: Compliant Status: Active Min Qty: 1 | 3208000 |
|
$0.0819 / $0.0963 | Buy Now |
DISTI #
SBAS16DXV6T1G
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin SOT-563 T/R - Tape and Reel (Alt: SBAS16DXV6T1G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0818 / $0.0977 | Buy Now |
DISTI #
SBAS16DXV6T1G
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin SOT-563 T/R - Tape and Reel (Alt: SBAS16DXV6T1G) RoHS: Compliant Min Qty: 8621 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 744000 Partner Stock |
|
$0.0868 / $0.1036 | Buy Now |
Part Details for SBAS16DXV6T1G
SBAS16DXV6T1G CAD Models
SBAS16DXV6T1G Part Data Attributes:
|
SBAS16DXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAS16DXV6T1G
onsemi
Dual Switching Diode, 100 V, SOT-563, 6 LEAD, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |