Part Details for SB3100 by FCI Semiconductor
Overview of SB3100 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB3100
SB3100 CAD Models
SB3100 Part Data Attributes
|
SB3100
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB3100
FCI Semiconductor
Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SB3100
This table gives cross-reference parts and alternative options found for SB3100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB3100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30GQA06 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, | KYOCERA Corporation | SB3100 vs 30GQA06 |
SB20200 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-201AD, LEAD FREE PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SB3100 vs SB20200 |
BYX55-350P | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 350V V(RRM), Silicon, DO-201AD, | General Instrument Corp | SB3100 vs BYX55-350P |
MUR320AX | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SB3100 vs MUR320AX |
SB860 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SB3100 vs SB860 |
MBR5100-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SB3100 vs MBR5100-G |
SB540 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | SB3100 vs SB540 |
SB3100-T/R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | SB3100 vs SB3100-T/R |
MBR360T4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SB3100 vs MBR360T4 |
RU4MGF | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, DO-201AD, | Gulfsemi | SB3100 vs RU4MGF |