-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SB3100CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A DO201 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
1350 In Stock |
|
$0.1063 / $0.4800 | Buy Now |
DISTI #
637-SB3100
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, DO-201, 100V, 3A RoHS: Compliant | 3183 |
|
$0.1110 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - DO-201 - 100V - 3A RoHS: Compliant |
3952 In Stock |
|
$0.0911 / $0.1137 | Buy Now |
DISTI #
61584594
|
Verical | Rectifier Diode Schottky 100V 3A 2-Pin DO-201 Ammo Min Qty: 1700 Package Multiple: 1700 Date Code: 2202 | Americas - 3400 |
|
$0.1531 / $0.1638 | Buy Now |
DISTI #
33361869
|
Verical | Rectifier Diode Schottky 100V 3A 2-Pin DO-201 Ammo Min Qty: 509 Package Multiple: 1 | Americas - 1641 |
|
$0.2340 | Buy Now |
DISTI #
78440813
|
Verical | Rectifier Diode Schottky 100V 3A 2-Pin DO-201 Ammo Min Qty: 417 Package Multiple: 1 | Americas - 1020 |
|
$0.1935 / $0.2000 | Buy Now |
DISTI #
SB3100-DIO
|
TME | Diode: Schottky rectifying, THT, 100V, 3A, DO201, Ammo Pack Min Qty: 3 | 1020 |
|
$0.1170 / $0.2680 | Buy Now |
|
Velocity Electronics | Our Stock | 2525 |
|
RFQ | |
|
Master Electronics | Schottky Diode - DO-201 - 100V - 3A RoHS: Compliant |
3952 In Stock |
|
$0.0911 / $0.1137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SB3100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB3100
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SB3100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB3100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3100RLG | Schottky Barrier Rectifier, 100 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL | onsemi | SB3100 vs MBR3100RLG |
MBR3100G | Schottky Barrier Rectifier, 100 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG | onsemi | SB3100 vs MBR3100G |
MBR3100 | Schottky Barrier Rectifier, 100 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG | onsemi | SB3100 vs MBR3100 |
VSK3100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | SB3100 vs VSK3100 |