Part Details for SAN.M22.BLA.6B by LEMO connectors
Results Overview of SAN.M22.BLA.6B by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAN.M22.BLA.6B Information
SAN.M22.BLA.6B by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90G151101A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP PIN SAN HS LP ASSY. | |
UE36-C16200-05B3A | Amphenol Communications Solutions | 1x1 QSFP-DD cage with SAN height square pin style heat sink | |
UE36-C26200-05B3A | Amphenol Communications Solutions | 1x2 QSFP-DD cage with SAN height square pin style heat sink |
Price & Stock for SAN.M22.BLA.6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAN.M22.BLA.6B-ND
|
DigiKey | CONN PLUG MALE 22P GOLD SLDR CUP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005119904
|
Sager | Circular Push Pull Connectors 22P STR PLUG SOLDER 6.5MM CBL COLLET WH Min Qty: 1 | 0 |
|
$37.1000 / $46.0400 | Buy Now |
Part Details for SAN.M22.BLA.6B
SAN.M22.BLA.6B CAD Models
SAN.M22.BLA.6B Part Data Attributes
|
SAN.M22.BLA.6B
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
SAN.M22.BLA.6B
LEMO connectors
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |