Part Details for SAJ35XXSRLN49SDTSEQ by TE Connectivity
Overview of SAJ35XXSRLN49SDTSEQ by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAJ35XXSRLN49SDTSEQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3755
|
Newark | Microsw, Spdt, Hinge Lever, 5A, 250Vac Rohs Compliant: Yes |Alcoswitch Te Connectivity SAJ35XXSRLN49SDTSEQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1995 |
|
$2.2000 / $3.2800 | Buy Now |
DISTI #
450-SAJ35XXSRLN49SDTSEQ-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
883 In Stock |
|
$1.6334 / $3.1500 | Buy Now |
DISTI #
42AH1178
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Short Hinge Lever 5A 250V 0.49N Solder Through Hole - Bulk (Alt: 42AH1178) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 966 Partner Stock |
|
$2.9800 | Buy Now |
DISTI #
2351459-1
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Short Hinge Lever 5A 250V 0.49N Solder Through Hole - Bulk (Alt: 2351459-1) Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$1.7487 / $1.9744 | Buy Now |
|
Onlinecomponents.com | SMINSA SW SH-H-R 0.49N. 5A AC DT SLD | 0 |
|
$1.7500 / $3.6700 | Buy Now |
DISTI #
42AH1178
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Short Hinge Lever 5A 250V 0.49N Solder Through Hole - Bulk (Alt: 42AH1178) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 966 Partner Stock |
|
$2.9800 | Buy Now |
DISTI #
2351459-1
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Short Hinge Lever 5A 250V 0.49N Solder Through Hole - Bulk (Alt: 2351459-1) Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$1.7487 / $1.9744 | Buy Now |
DISTI #
3292308
|
element14 Asia-Pacific | MICROSW, SPDT, HINGE LEVER, 5A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 1997 |
|
$1.7368 / $3.3406 | Buy Now |
DISTI #
3292308
|
Farnell | MICROSW, SPDT, HINGE LEVER, 5A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 1995 |
|
$2.7195 / $3.6594 | Buy Now |
|
Master Electronics | SMINSA SW SH-H-R 0.49N. 5A AC DT SLD | 0 |
|
$1.7500 / $3.6700 | Buy Now |
Part Details for SAJ35XXSRLN49SDTSEQ
SAJ35XXSRLN49SDTSEQ CAD Models
SAJ35XXSRLN49SDTSEQ Part Data Attributes:
|
SAJ35XXSRLN49SDTSEQ
TE Connectivity
Buy Now
|
Compare Parts:
SAJ35XXSRLN49SDTSEQ
TE Connectivity
Snap Acting/Limit Switch, SPDT, 5A, Solder Terminal, Wheel Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | WHEEL | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.588 N | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |