Part Details for SAJ35XXSRLN49SDTSEQ (ALTERNATE: 2351459-1) by TE Connectivity
Overview of SAJ35XXSRLN49SDTSEQ (ALTERNATE: 2351459-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAJ35XXSRLN49SDTSEQ (ALTERNATE: 2351459-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72034573
|
RS | Switch, Sminsa Sw Sh-H-R 0.49N. 5A Ac Dt Sld | TE Connectivity SAJ35XXSRLN49SDTSEQ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 / $2.5500 | RFQ |