-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, 5A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3745
|
Newark | Microsw, Spdt, Hinge Lever, 5A, 125Vac Rohs Compliant: Yes |Alcoswitch Te Connectivity SAJ25YXHL0147SDTSEQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1461 |
|
$1.0100 / $1.4600 | Buy Now |
DISTI #
450-SAJ25YXHL0147SDTSEQ-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
191 In Stock |
|
$0.8001 / $1.5100 | Buy Now |
DISTI #
42AH1170
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Hinge Lever 1.47N 5A 125V Solder Through Hole - Bulk (Alt: 42AH1170) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 455 Partner Stock |
|
$1.2300 / $1.5700 | Buy Now |
DISTI #
2351451-1
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Hinge Lever 1.47N 5A 125V Solder Through Hole - Bulk (Alt: 2351451-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7016 / $0.7922 | Buy Now |
DISTI #
655-SAJ25YXHL0147SDT
|
Mouser Electronics | Basic / Snap Action Switches SMINSA SW HLV1.47N 5A/3A AC 3A DC SP RoHS: Compliant | 978 |
|
$0.8890 / $1.4500 | Buy Now |
|
Onlinecomponents.com | SMINSA SW HLV1.47N 5A/3A AC 3A DC SP | 0 |
|
$0.7270 / $0.9620 | Buy Now |
DISTI #
2351451-1
|
TTI | Basic / Snap Action Switches SMINSA SW HLV1.47N 5A/3A AC 3A DC SP Min Qty: 1000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.7300 / $0.7500 | Buy Now |
DISTI #
42AH1170
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Hinge Lever 1.47N 5A 125V Solder Through Hole - Bulk (Alt: 42AH1170) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 455 Partner Stock |
|
$1.2300 / $1.5700 | Buy Now |
DISTI #
2351451-1
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Hinge Lever 1.47N 5A 125V Solder Through Hole - Bulk (Alt: 2351451-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7016 / $0.7922 | Buy Now |
DISTI #
3292299
|
element14 Asia-Pacific | MICROSW, SPDT, HINGE LEVER, 5A, 125VAC RoHS: Compliant Min Qty: 1 Container: Each | 1461 |
|
$1.1813 / $1.4545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SAJ25YXHL0147SDTSEQ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SAJ25YXHL0147SDTSEQ
TE Connectivity
Snap Acting/Limit Switch, SPDT, 5A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |