Part Details for SAJ13XXPP0N88SNOPTQ by TE Connectivity
Overview of SAJ13XXPP0N88SNOPTQ by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SAJ13XXPP0N88SNOPTQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3741
|
Newark | Microsw, Spst-No, Pin Plunger, 3A/125Vac Rohs Compliant: Yes |Alcoswitch Te Connectivity SAJ13XXPP0N88SNOPTQ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2355 |
|
$0.6560 / $0.9540 | Buy Now |
DISTI #
450-SAJ13XXPP0N88SNOPTQ-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 3A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
970 In Stock |
|
$0.4799 / $0.9100 | Buy Now |
DISTI #
2351444-6
|
Avnet Americas | Switch Snap-Action SPST N.O Pin Plunger 0.88N 3A 250V Through Hole - Bulk (Alt: 2351444-6) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.6636 / $0.7492 | Buy Now |
DISTI #
42AH1150
|
Avnet Americas | Switch Snap-Action SPST N.O Pin Plunger 0.88N 3A 250V Through Hole - Bulk (Alt: 42AH1150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 999 Partner Stock |
|
$1.2000 | Buy Now |
DISTI #
655-SAJ13XXPP0N88SNO
|
Mouser Electronics | Basic / Snap Action Switches UMINSA SW PPLUN 0.88N 3A/1.5A AC NO PCB RoHS: Compliant | 0 |
|
$0.4800 / $0.6690 | Order Now |
|
Onlinecomponents.com | UMINSA SW PPLUN 0.88N 3A/1.5A AC NO PCB | 0 |
|
$0.7340 / $1.0700 | Buy Now |
DISTI #
2351444-6
|
Avnet Americas | Switch Snap-Action SPST N.O Pin Plunger 0.88N 3A 250V Through Hole - Bulk (Alt: 2351444-6) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.6636 / $0.7492 | Buy Now |
DISTI #
42AH1150
|
Avnet Americas | Switch Snap-Action SPST N.O Pin Plunger 0.88N 3A 250V Through Hole - Bulk (Alt: 42AH1150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 999 Partner Stock |
|
$1.2000 | Buy Now |
DISTI #
3292286
|
element14 Asia-Pacific | MICROSW, SPST-NO, PIN PLUNGER, 3A/125VAC RoHS: Compliant Min Qty: 10 Container: Each | 2355 |
|
$0.7766 / $0.9023 | Buy Now |
DISTI #
3292286
|
Farnell | MICROSW, SPST-NO, PIN PLUNGER, 3A/125VAC RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 0 Days Container: Each | 2355 |
|
$0.8223 / $1.0061 | Buy Now |
Part Details for SAJ13XXPP0N88SNOPTQ
SAJ13XXPP0N88SNOPTQ CAD Models
SAJ13XXPP0N88SNOPTQ Part Data Attributes:
|
SAJ13XXPP0N88SNOPTQ
TE Connectivity
Buy Now
|
Compare Parts:
SAJ13XXPP0N88SNOPTQ
TE Connectivity
Snap Acting/Limit Switch, SPST, 3A, Solder Terminal, Pin Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PIN PLUNGER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.882 N | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |