Part Details for SA8N150-06 by Fairview Microwave Inc
Overview of SA8N150-06 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA8N150-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4142
|
Newark | 6 Db Fixed Attenuator N Male (Plug) To N Female (Jack) Directional Up To 8 Ghz Rated To 150 Watts, Heatsink Body, 1.5 Vswr |Fairview Microwave SA8N150-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$963.7400 / $1,106.0300 | Buy Now |
DISTI #
5328-SA8N150-06-ND
|
DigiKey | FXD ATTN PLUG-JACK TYPE N 1.5 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$947.2400 | Buy Now |
DISTI #
74899936
|
RS | 6 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Directional Up to 8 GHz | Fairview Microwave SA8N150-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$915.7500 / $984.6800 | RFQ |
|
Onlinecomponents.com | 6 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Directional Up to 8 GHz Rated to 150 Watts, Heatsink Body, 1.5 VSWR | 0 |
|
$860.0800 / $910.9000 | Buy Now |
DISTI #
77726862
|
Verical | 6 dB Fixed Attenuator N Male To N Female Directional Up To 8 GHz Rated To 150 Watts Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$784.0000 / $980.0000 | Buy Now |
DISTI #
SA8N150-06
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 8 GHz, Impedance: 50 Ohm, Power Maximum: 150 Watt, VSWR Maximum: 1.5:1, Attenuation: 6 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 6 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Directional Up to 8 GHz Rated to 150 Watts, Heatsink Body, 1.5 VSWR, RF coaxial fixed attenuator SA8N150-06 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 8 GHz. Fairview N attenuator has a male gender in and a female gender out. SA8N150-06 N male to N female attenuator is rated for a maximum RF attenuation value of 6 dB. Our 6 dB fixed attenuator with N connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 6 dB fixed attenuator maximum power rating is 150 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 2 |
|
$882.0000 / $980.0000 | Buy Now |