Part Details for SA56004ADP,118 by NXP Semiconductors
Overview of SA56004ADP,118 by NXP Semiconductors
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA56004ADP,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1837
|
Newark | Temp Sensor, Open Drain, -40 To 125Deg C, Ic Output Type:Open Drain, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Nxp SA56004ADP,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2447 |
|
$0.7990 / $1.7500 | Buy Now |
DISTI #
70R8696
|
Newark | Smbus-Compatible, 8-Pin, Remote/Local Digital Temperature Sensor With Overtemperature Alarms/ Reel Rohs Compliant: Yes |Nxp SA56004ADP,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5290 / $0.7170 | Buy Now |
DISTI #
568-3330-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8TSSOP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8659 In Stock |
|
$0.5891 / $1.6800 | Buy Now |
DISTI #
SA56004ADP,118
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R - Tape and Reel (Alt: SA56004ADP,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5082 / $0.5832 | Buy Now |
DISTI #
771-SA56004ADP-T
|
Mouser Electronics | Board Mount Temperature Sensors TEMP SENSOR RoHS: Compliant | 2870 |
|
$0.5890 / $1.3100 | Buy Now |
DISTI #
V72:2272_06543678
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2248 Container: Cut Strips | Americas - 3879 |
|
$0.5342 / $0.8459 | Buy Now |
|
Future Electronics | SA56004X Series 5.5 V - 40 C to + 125 C Digital Temperature Sensor - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5250 / $0.5500 | Buy Now |
DISTI #
65170395
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2248 | Americas - 3879 |
|
$0.5342 / $0.6940 | Buy Now |
|
Rochester Electronics | SA56004 - SENSOR TEMP I2C/SMBUS 8TSSOP RoHS: Compliant Status: Active Min Qty: 1 | 22500 |
|
$0.5681 / $0.6684 | Buy Now |
DISTI #
SA56004ADP,118
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R - Tape and Reel (Alt: SA56004ADP,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5082 / $0.5832 | Buy Now |