Part Details for SA3N500-10 by Fairview Microwave Inc
Overview of SA3N500-10 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA3N500-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3801
|
Newark | 10 Db Fixed Attenuator N Male (Plug) To N Female (Jack) Directional Up To 3 Ghz Rated To 500 Watts, Heatsink Body, 1.4 Vswr |Fairview Microwave SA3N500-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,363.7300 / $2,648.7200 | Buy Now |
DISTI #
5328-SA3N500-10-ND
|
DigiKey | FXD ATTN PLUG-JACK TYPE N 1.4 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,455.0900 | Buy Now |
DISTI #
74900295
|
RS | 10 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Directional Up to 3 GHz | Fairview Microwave SA3N500-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,552.1300 | RFQ |
|
Onlinecomponents.com | 10 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Directional Up to 3 GHz Rated to 500 Watts, Heatsink Body, 1.4 VSWR | 0 |
|
$2,169.1400 / $2,327.4300 | Buy Now |
DISTI #
77726986
|
Verical | 10 dB Fixed Attenuator N Male To N Female Directional Up To 3 GHz Rated To 500 Watts Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$2,032.0000 / $2,540.0000 | Buy Now |
DISTI #
SA3N500-10
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 500 Watt, VSWR Maximum: 1.4:1, Attenuation: 10 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 10 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Directional Up to 3 GHz Rated to 500 Watts, Heatsink Body, 1.4 VSWR, RF coaxial fixed attenuator SA3N500-10 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 3 GHz. Fairview N attenuator has a male gender in and a female gender out. SA3N500-10 N male to N female attenuator is rated for a maximum RF attenuation value of 10 dB. Our 10 dB fixed attenuator with N connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 10 dB fixed attenuator maximum power rating is 500 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,336.8000 / $2,540.0000 | Buy Now |