Part Details for SA2-4500-CLT-STD by Bourns Inc
Overview of SA2-4500-CLT-STD by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA2-4500-CLT-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9960
|
Newark | Surge Arrester 4500V Rohs Compliant: Yes |Bourns SA2-4500-CLT-STD Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7000 | Buy Now |
DISTI #
85W2652
|
Newark | Surge Arrester 4500V Rohs Compliant: Yes |Bourns SA2-4500-CLT-STD Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.5800 | Buy Now |
DISTI #
SA2-4500-CLT-STD-ND
|
DigiKey | GDT 4500V 5KA 2 POLE TH Min Qty: 6000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3635 | Buy Now |
DISTI #
SA2-4500-CLT-STD
|
Avnet Americas | Series High Voltage Gas Discharge Tube - Tape and Reel (Alt: SA2-4500-CLT-STD) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $1.5336 | Buy Now |
DISTI #
652-SA2-4500-CLT-STD
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 4500volts 1pF STRAIGHT LEADS RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.3800 / $3.8900 | Buy Now | |
DISTI #
SA2-4500-CLT-STD
|
Avnet Americas | Series High Voltage Gas Discharge Tube - Tape and Reel (Alt: SA2-4500-CLT-STD) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $1.5336 | Buy Now |
DISTI #
SA2-4500-CLT-STD
|
Avnet Abacus | - Tape and Reel (Alt: SA2-4500-CLT-STD) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days Container: Reel | Abacus - 3000 |
|
Buy Now | |
DISTI #
SA2-4500-CLT-STD
|
Avnet Abacus | Module DC-DC 1-OUT 2.5V 15A 10-Pin SIP - Tape and Reel (Alt: SA2-4500-CLT-STD) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2300293
|
Farnell | GAS DISCHARGE TUBE, HIGH V, 2POL, 4.5KV RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.4411 / $2.6943 | Buy Now |
Part Details for SA2-4500-CLT-STD
SA2-4500-CLT-STD CAD Models
SA2-4500-CLT-STD Part Data Attributes:
|
SA2-4500-CLT-STD
Bourns Inc
Buy Now
|
Compare Parts:
SA2-4500-CLT-STD
Bourns Inc
|
Samacsys Manufacturer | Bourns |