Part Details for S9S08AW48E5MPUE by NXP Semiconductors
Overview of S9S08AW48E5MPUE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S08AW48E5MPUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9789
|
Newark | 8-Bit Mcu, S08 Core, 48Kb Flash, 40Mhz, -40/+125Degc, Automotive Qualified, Qfp 64/ Tray Rohs Compliant: Yes |Nxp S9S08AW48E5MPUE Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 | Buy Now |
DISTI #
S9S08AW48E5MPUE-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 64LQFP Min Qty: 800 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1555 | Buy Now |
DISTI #
S9S08AW48E5MPUE
|
Avnet Americas | MCU 8-bit HCS08 CISC 48KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: S9S08AW48E5MPUE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.5266 / $6.3420 | Buy Now |
DISTI #
841-S9S08AW48E5MPUE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64 RoHS: Compliant | 0 |
|
$7.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$6.9700 | Buy Now |
|
Rochester Electronics | MC9S08AW - MONET -8-bit MCU, 48KB Flash, 40MHz RoHS: Compliant Status: Active Min Qty: 1 | 790 |
|
$6.1800 / $7.2700 | Buy Now |
DISTI #
S9S08AW48E5MPUE
|
EBV Elektronik | MCU 8-bit HCS08 CISC 48KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: S9S08AW48E5MPUE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S08AW48E5MPUE
S9S08AW48E5MPUE CAD Models
S9S08AW48E5MPUE Part Data Attributes:
|
S9S08AW48E5MPUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08AW48E5MPUE
NXP Semiconductors
S9S08AW48E5MPUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |