Part Details for S8FS-G05015CD by OMRON Corporation
Overview of S8FS-G05015CD by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for S8FS-G05015CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8FSG05015CD
|
Avnet Americas | AC/DC Power Supply with Cover Switch Mode 15VDC 3.5A 50W DIN Rail Mount - Bulk (Alt: S8FSG05015CD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.5624 / $77.2632 | Buy Now |
DISTI #
653-S8FS-G05015CD
|
Mouser Electronics | Switching Power Supplies PS 50W 15V 3.5A DIN mount RoHS: Compliant | 5 |
|
$65.5200 / $78.3800 | Buy Now |
DISTI #
S8FSG05015CD
|
Avnet Americas | AC/DC Power Supply with Cover Switch Mode 15VDC 3.5A 50W DIN Rail Mount - Bulk (Alt: S8FSG05015CD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.5624 / $77.2632 | Buy Now |
DISTI #
S8FS-G05015CD
|
TME | Power supply: switched-mode, for DIN rail, 50W, 15VDC, 3.5A, OUT: 1 Min Qty: 1 | 0 |
|
$71.5700 / $79.6200 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 4 |
|
$101.1619 | Buy Now |
DISTI #
S8FSG05015CD
|
Avnet Americas | AC/DC Power Supply with Cover Switch Mode 15VDC 3.5A 50W DIN Rail Mount - Bulk (Alt: S8FSG05015CD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.5624 / $77.2632 | Buy Now |
Part Details for S8FS-G05015CD
S8FS-G05015CD CAD Models
S8FS-G05015CD Part Data Attributes:
|
S8FS-G05015CD
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
S8FS-G05015CD
OMRON Corporation
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | ALSO OPERATES IN 80 TO 370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 17.25 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01414 Vrms | |
Seated Height-Max | 38.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 97 mm |