-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2553
|
Newark | Holder, Coin Cell, Cr2032, Full Reel, Battery Sizes Accepted:2032, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Pressure Contact, For Use With:Coin Cell Batteries (Cr2032 ) Rohs Compliant: Yes |Harwin S8421-45R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.7230 / $0.9780 | Buy Now |
DISTI #
92T7729
|
Newark | Holder, Coin Cell, Cr2032, Battery Sizes Accepted:2032, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Pressure Contact, For Use With:Coin Cell Batteries (Cr2032 ) Rohs Compliant: Yes |Harwin S8421-45R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3611 |
|
$0.7230 / $1.5700 | Buy Now |
DISTI #
82AH2198
|
Newark | Battery Holder, 2032, Smd Rohs Compliant: Yes |Harwin S8421-45R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8100 / $0.8790 | Buy Now |
DISTI #
952-1737-1-ND
|
DigiKey | BATT HOLDER COIN 20MM 1 CELL SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30355 In Stock |
|
$0.7788 / $1.6700 | Buy Now |
DISTI #
855-S8421-45R
|
Mouser Electronics | Coin Cell Battery Holders EZ BDWR, SMT COIN CELL HOLDER CR2032 RoHS: Compliant | 15603 |
|
$0.7790 / $1.6400 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Quest Components | BATTERIES/ACCESSORIES | 736 |
|
$0.8520 / $2.1300 | Buy Now |
DISTI #
S8421-45R
|
TTI | Coin Cell Battery Holders EZ BDWR, SMT COIN CELL HOLDER CR2032 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 14000 In Stock |
|
$0.7500 / $0.9800 | Buy Now |
DISTI #
SMC-S8421-45R
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2150 |
|
RFQ | |
DISTI #
S8421-45R
|
Avnet Abacus | EZ-Coin Cell Battery Retainer, Horizontal SMT, for CR2032 Coin Cell Batteries - Tape and Reel (Alt: S8421-45R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 27000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy