-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T7728
|
Newark | Holder, Coin Cell, Cr1220, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Pressure Contact, For Use With:Coin Cell Batteries (Cr1220) Rohs Compliant: Yes |Harwin S8411-45R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 483 |
|
$0.7310 / $1.5900 | Buy Now |
DISTI #
82AH2197
|
Newark | Battery Holder, Coin Cell - 20Mm, Pcb Rohs Compliant: Yes |Harwin S8411-45R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.7280 / $0.8170 | Buy Now |
DISTI #
05W5823
|
Newark | Holder, Ez-Coin, Cr/Br1220 Cells, Battery Sizes Accepted:Coin Cell - 12Mm, No. Of Batteries:1, Battery Holder Mount:Smd, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Coin Cell Holder, Battery Terminals:Pressure Rohs Compliant: Yes |Harwin S8411-45R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3377 |
|
$0.7460 / $1.3500 | Buy Now |
DISTI #
28X2552
|
Newark | Holder, Coin Cell, Cr1220, Full Reel, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Pressure Contact, For Use With:Coin Cell Batteries (Cr1220) Rohs Compliant: Yes |Harwin S8411-45R Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7310 / $0.9890 | Buy Now |
DISTI #
952-1745-1-ND
|
DigiKey | BATT HOLDER COIN 12MM 1 CELL SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13337 In Stock |
|
$0.7874 / $1.6900 | Buy Now |
DISTI #
855-S8411-45R
|
Mouser Electronics | Coin Cell Battery Holders EZ BDWR, SMT COIN CELL HOLDER CR1220 RoHS: Compliant | 1617 |
|
$0.7880 / $1.6600 | Buy Now |
|
Bristol Electronics | 178 |
|
RFQ | ||
|
Quest Components | 5 |
|
$1.4840 / $1.8550 | Buy Now | |
|
Quest Components | 42 |
|
$2.2000 / $4.0000 | Buy Now | |
DISTI #
S8411-45R
|
TTI | Coin Cell Battery Holders EZ BDWR, SMT COIN CELL HOLDER CR1220 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 7500 In Stock |
|
$0.7800 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy