-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T7727
|
Newark | Holder, Coin Cell, Cr/Br2032, Battery Sizes Accepted:2032, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Pressure Contact, For Use With:Coin Cell Batteries (Cr2032 & Br2032) Rohs Compliant: Yes |Harwin S8401-46 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 574 |
|
$0.8860 / $1.8000 | Buy Now |
DISTI #
05W5822
|
Newark | Holder, Ez-Coin, Cr/Br2032 Cells, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Battery Holder Mount:Through Hole, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Coin Cell Holder, Battery Rohs Compliant: Yes |Harwin S8401-46 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2298 |
|
$1.0100 / $1.9100 | Buy Now |
DISTI #
82AH2196
|
Newark | Battery Holder, 2032, Through Hole Rohs Compliant: Yes |Harwin S8401-46 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9000 / $1.0600 | Buy Now |
DISTI #
952-1743-1-ND
|
DigiKey | BATT HLDR COIN 20MM 1 CEL PC PIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2079 In Stock |
|
$0.9552 / $2.0400 | Buy Now |
DISTI #
855-S8401-46
|
Mouser Electronics | Coin Cell Battery Holders EZ BDWR, SMT COIN CELL HOLDR CR2032 20 RoHS: Compliant | 2737 |
|
$0.9560 / $2.0300 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | 52 |
|
$1.2425 / $2.4850 | Buy Now | |
DISTI #
S8401-46
|
TTI | Coin Cell Battery Holders EZ BDWR, SMT COIN CELL HOLDR CR2032 20 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 10500 In Stock |
|
$0.9300 / $1.1900 | Buy Now |
DISTI #
S8401-46
|
Avnet Abacus | EZ-Coin Cell Battery Retainer, Vertical PC Tail, for CR2032 and BR2032 Coin Cell Batteries (Alt: S8401-46) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 1 Weeks, 5 Days | Abacus - 9000 |
|
Buy Now | |
DISTI #
4338120
|
element14 Asia-Pacific | HOLDER, COIN CELL, CR/BR2032 RoHS: Compliant Min Qty: 1 Container: Each | 574 |
|
$1.4971 / $1.9301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy