Part Details for S832D by NKK Switches
Overview of S832D by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S832D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9558
|
Newark | Switch, Toggle, 3Pdt, 30A, Switch Operation:On-On, Contact Configuration:3Pdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:30A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:-, Switch Terminals:Screw Rohs Compliant: Yes |Nkk Switches S832D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0900 / $82.1100 | Buy Now |
DISTI #
360-2914-ND
|
DigiKey | SWITCH TOGGLE 3PDT 30A 30V Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
42 In Stock |
|
$39.7875 / $57.8700 | Buy Now |
DISTI #
633-S832D
|
Mouser Electronics | Toggle Switches 3PST ON-NONE-ON SCREW LUG RoHS: Compliant | 9 |
|
$47.2500 / $57.8700 | Buy Now |
DISTI #
70367327
|
RS | Switch, Toggle,3PST, ON-NONE-ON, Non-Illum,27.00mm Flat Actuator,30A,125VAC, Screw | NKK Switches S832D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6200 / $60.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.4400 | Buy Now |
DISTI #
S832D
|
TTI | Toggle Switches 3PST ON-NONE-ON SCREW LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$48.1500 / $56.8600 | Buy Now |
DISTI #
S832D
|
TME | Switch: toggle, Pos: 2, 3PDT, ON-ON, 7.5A/250VDC, Leads: screw, panel Min Qty: 1 | 0 |
|
$61.6500 / $65.7100 | RFQ |
|
Powell Electronics | HIGH CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 2 |
|
$40.4600 / $61.1000 | Buy Now |
Part Details for S832D
S832D CAD Models
S832D Part Data Attributes:
|
S832D
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S832D
NKK Switches
Toggle Switch, 3PDT, Latched, 30A, 48VDC, Screw Terminal, Standard Toggle Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Type | STANDARD TOGGLE | |
Body Breadth | 42 mm | |
Body Height | 34 mm | |
Body Length or Diameter | 43 mm | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@48VDC | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |