Part Details for S8211-46R by Harwin
Overview of S8211-46R by Harwin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8211-46R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5821
|
Newark | Holder, Ez-Coin, Cr/Br2032 Cells, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Battery Holder Mount:Smd, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Coin Cell Holder, Battery Terminals:Pressure Rohs Compliant: Yes |Harwin S8211-46R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 170 |
|
$0.7870 / $1.5800 | Buy Now |
DISTI #
82AH2195
|
Newark | Battery Holder, Coin Cell - 20Mm, Smd Rohs Compliant: Yes |Harwin S8211-46R Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5640 / $0.6120 | Buy Now |
DISTI #
92T7726
|
Newark | Holder, Coin Cell-20Mm, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Pressure Contact Rohs Compliant: Yes |Harwin S8211-46R Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4730 / $0.5680 | Buy Now |
DISTI #
28X2551
|
Newark | Holder, Coin Cell-20Mm, Full Reel, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Pressure Contact Rohs Compliant: Yes |Harwin S8211-46R Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5970 / $0.8080 | Buy Now |
DISTI #
952-1735-1-ND
|
DigiKey | BATT RETAINER COIN 20MM 1CEL SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5795 In Stock |
|
$0.6530 / $1.3800 | Buy Now |
DISTI #
855-S8211-46R
|
Mouser Electronics | Coin Cell Battery Holders EZ BDWR, 20MM BATT RETAINER, T&R RoHS: Compliant | 34793 |
|
$0.5470 / $1.3600 | Buy Now |
|
Quest Components | 32 |
|
$0.5250 / $1.0500 | Buy Now | |
DISTI #
S8211-46R
|
TTI | Coin Cell Battery Holders EZ BDWR, 20MM BATT RETAINER, T&R RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 550 In Stock |
|
$0.5400 / $0.7500 | Buy Now |
DISTI #
S8211-46R
|
Avnet Abacus | EZ-Coin Cell Battery Retainer, Horizontal SMT, for CR2016/CR2025/CR2032 and BR2016/BR2020/BR2025 and others (�20mm) Coin Cell Batteries (Alt: S8211-46R) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 2 Weeks, 6 Days | Abacus - 6050 |
|
Buy Now | |
DISTI #
2115303
|
element14 Asia-Pacific | HOLDER, EZ-COIN, CR/BR2032 CELLS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 170 |
|
$0.9247 / $1.4311 | Buy Now |